Through Hole Resistors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 206 In Stock | 1 : 5,68000 Kč Bulk | Bulk | Active | 470 Ohms | ±5% | 2W | Metal Oxide Film | Flame Proof, Safety | - | -55°C ~ 235°C | Axial | Axial | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | - | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 470 Ohms | ±5% | 2W | Metal Oxide Film | Flame Proof, Safety | ±350ppm/°C | -55°C ~ 235°C | Axial | Axial | 0.157" Dia x 0.472" L (4.00mm x 12.00mm) | - | 2 | - |