CGA2B3X7R1H104K050BB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA2B3X7R1H104K050BB
cut-tape-render

CGA2B3X7R1H104K050BB

DigiKey Part Number
445-6899-2-ND - Tape & Reel (TR)
445-6899-1-ND - Cut Tape (CT)
445-6899-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B3X7R1H104K050BB
Description
CAP CER 0.1UF 50V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B3X7R1H104K050BB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 036 084
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,74000 Kč2,74 Kč
101,51600 Kč15,16 Kč
501,05260 Kč52,63 Kč
1000,91360 Kč91,36 Kč
5000,66770 Kč333,85 Kč
1 0000,60813 Kč608,13 Kč
2 5000,53248 Kč1 331,20 Kč
5 0000,48701 Kč2 435,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,42723 Kč4 272,30 Kč
20 0000,40138 Kč8 027,60 Kč
30 0000,39947 Kč11 984,10 Kč
50 0000,39417 Kč19 708,50 Kč
70 0000,38401 Kč26 880,70 Kč
100 0000,37423 Kč37 423,00 Kč
120 0000,36960 Kč44 352,00 Kč
240 0000,36586 Kč87 806,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,74000 Kč
Unit Price with VAT:3,31540 Kč