Direct
Direct

C0603X5R1E104K030BB | |
|---|---|
DigiKey Part Number | 445-13671-2-ND - Tape & Reel (TR) 445-13671-1-ND - Cut Tape (CT) 445-13671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X5R1E104K030BB |
Description | CAP CER 0.1UF 25V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X5R1E104K030BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,89500 Kč | 8,95 Kč |
| 50 | 0,61160 Kč | 30,58 Kč |
| 100 | 0,52640 Kč | 52,64 Kč |
| 500 | 0,38116 Kč | 190,58 Kč |
| 1 000 | 0,33685 Kč | 336,85 Kč |
| 2 500 | 0,28995 Kč | 724,88 Kč |
| 5 000 | 0,26178 Kč | 1 308,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,17900 Kč | 2 685,00 Kč |
| 30 000 | 0,17724 Kč | 5 317,20 Kč |
| 45 000 | 0,17632 Kč | 7 934,40 Kč |
| 75 000 | 0,17528 Kč | 13 146,00 Kč |
| 105 000 | 0,17466 Kč | 18 339,30 Kč |
| 150 000 | 0,17404 Kč | 26 106,00 Kč |
| 360 000 | 0,17400 Kč | 62 640,00 Kč |
| 375 000 | 0,17354 Kč | 65 077,50 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |