Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R61E104KE14D

DigiKey Part Number
490-12686-2-ND - Tape & Reel (TR)
490-12686-1-ND - Cut Tape (CT)
490-12686-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R61E104KE14D
Description
CAP CER 0.1UF 25V X5R 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R61E104KE14D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 292 415
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,56200 Kč5,62 Kč
500,38280 Kč19,14 Kč
1000,32460 Kč32,46 Kč
5000,22928 Kč114,64 Kč
1 0000,20015 Kč200,15 Kč
2 5000,16969 Kč424,23 Kč
5 0000,15143 Kč757,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,13304 Kč1 995,60 Kč
30 0000,12170 Kč3 651,00 Kč
45 0000,11604 Kč5 221,80 Kč
75 0000,10975 Kč8 231,25 Kč
105 0000,10609 Kč11 139,45 Kč
150 0000,10256 Kč15 384,00 Kč
180 0000,10089 Kč18 160,20 Kč
360 0000,09526 Kč34 293,60 Kč
375 0000,09496 Kč35 610,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč