D6 R 90, D6R90 Fx LFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D6 R 90, D6R90 Fx LFS
D6R90 F1 LFS
D6R90 F1 LFS

Y41A00511FPLFS

DigiKey Part Number
401-1978-ND
Manufacturer
Manufacturer Product Number
Y41A00511FPLFS
Description
SWITCH PUSH SPST-NO 0.1A 32V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Keyswitch Through Hole
Datasheet
 Datasheet
EDA/CAD Models
Y41A00511FPLFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole
Type
Keyswitch
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
32 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Tactile Feedback
Panel Cutout Dimensions
-
Operating Temperature
-20°C ~ 85°C
Mechanical Life
-
Electrical Life
250,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 791
Factory Stock: 7 500
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
134,10000 Kč34,10 Kč
1029,44900 Kč294,49 Kč
2527,76920 Kč694,23 Kč
5026,56940 Kč1 328,47 Kč
10025,41580 Kč2 541,58 Kč
25023,96500 Kč5 991,25 Kč
50022,92176 Kč11 460,88 Kč
1 00021,92231 Kč21 922,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,10000 Kč
Unit Price with VAT:41,26100 Kč