D6C50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D6C50
D6C50 F1 LFS
D6C50 F1 LFS

Y41A00414FPLFS

DigiKey Part Number
401-1967-ND
Manufacturer
Manufacturer Product Number
Y41A00414FPLFS
Description
SWITCH PUSH SPST-NO 0.1A 32V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Keyswitch Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole
Type
Keyswitch
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
32 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Green
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Tactile Feedback
Panel Cutout Dimensions
-
Operating Temperature
-20°C ~ 85°C
Mechanical Life
-
Electrical Life
250,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 779
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
128,84000 Kč28,84 Kč
1024,92300 Kč249,23 Kč
2523,50040 Kč587,51 Kč
5022,48560 Kč1 124,28 Kč
10021,50890 Kč2 150,89 Kč
25020,28124 Kč5 070,31 Kč
50019,39842 Kč9 699,21 Kč
1 00018,55242 Kč18 552,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,84000 Kč
Unit Price with VAT:34,89640 Kč