ESK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK107M025AE3EA

DigiKey Part Number
399-6650-1-ND - Cut Tape (CT)
399-6650-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESK107M025AE3EA
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESK107M025AE3EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Ripple Current @ High Frequency
240 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85 011
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,21000 Kč4,21 Kč
102,61000 Kč26,10 Kč
501,88180 Kč94,09 Kč
1001,64610 Kč164,61 Kč
5001,24196 Kč620,98 Kč
1 0001,11376 Kč1 113,76 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0001,00693 Kč2 013,86 Kč
4 0000,91799 Kč3 671,96 Kč
6 0000,87305 Kč5 238,30 Kč
10 0000,82295 Kč8 229,50 Kč
14 0000,79348 Kč11 108,72 Kč
20 0000,76501 Kč15 300,20 Kč
24 0000,75146 Kč18 035,04 Kč
48 0000,72647 Kč34 870,56 Kč
Manufacturers Standard Package
Unit Price without VAT:4,21000 Kč
Unit Price with VAT:5,09410 Kč