C330C474K5R5TA7303 | |
|---|---|
DigiKey Part Number | 399-14092-2-ND - Tape & Reel (TR) 399-14092-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C330C474K5R5TA7303 |
Description | CAP CER 0.47UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C474K5R5TA7303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.280" L x 0.160" W (7.11mm x 4.07mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,10000 Kč | 18,10 Kč |
| 10 | 8,55100 Kč | 85,51 Kč |
| 50 | 7,11140 Kč | 355,57 Kč |
| 500 | 6,69954 Kč | 3 349,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,04330 Kč | 7 564,95 Kč |
| 3 000 | 4,80600 Kč | 14 418,00 Kč |
| 4 500 | 4,78584 Kč | 21 536,28 Kč |
| 7 500 | 4,59679 Kč | 34 475,93 Kč |
| Unit Price without VAT: | 18,10000 Kč |
|---|---|
| Unit Price with VAT: | 21,90100 Kč |