CFR-25JB-52-330R | |
|---|---|
DigiKey Part Number | 330QBK-ND |
Manufacturer | |
Manufacturer Product Number | CFR-25JB-52-330R |
Description | RES 330 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JB-52-330R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,70700 Kč | 7,07 Kč |
| 25 | 0,59080 Kč | 14,77 Kč |
| 50 | 0,51180 Kč | 25,59 Kč |
| 100 | 0,45150 Kč | 45,15 Kč |
| 250 | 0,38116 Kč | 95,29 Kč |
| 500 | 0,33830 Kč | 169,15 Kč |
| 1 000 | 0,30127 Kč | 301,27 Kč |
| 5 000 | 0,23536 Kč | 1 176,80 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |