3224W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3224W-1-502E

DigiKey Part Number
3224W-502ETR-ND - Tape & Reel (TR)
3224W-502ECT-ND - Cut Tape (CT)
3224W-502EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3224W-1-502E
Description
TRIMMER 5K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3224W-1-502E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
5 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 663
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25054,92112 Kč13 730,28 Kč
50052,05834 Kč26 029,17 Kč
75050,45040 Kč37 837,80 Kč
1 25048,49179 Kč60 614,74 Kč
1 75047,24209 Kč82 673,66 Kč
2 50045,95122 Kč114 878,05 Kč
3 00045,30479 Kč135 914,37 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
183,36000 Kč83,36 Kč
1070,24400 Kč702,44 Kč
2565,51600 Kč1 637,90 Kč
5062,14800 Kč3 107,40 Kč
10058,93160 Kč5 893,16 Kč
Digi-Reel®
QuantityUnit PriceExt Price
182,39000 Kč82,39 Kč
1069,43000 Kč694,30 Kč
2564,75640 Kč1 618,91 Kč
5061,42760 Kč3 071,38 Kč
10058,24850 Kč5 824,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:82,39000 Kč
Unit Price with VAT:99,69190 Kč