2N7002K-T1-E3 | |
|---|---|
DigiKey Part Number | 742-2N7002K-T1-E3TR-ND - Tape & Reel (TR) 742-2N7002K-T1-E3CT-ND - Cut Tape (CT) 742-2N7002K-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002K-T1-E3 |
Description | MOSFET N-CH 60V 300MA SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 300mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002K-T1-E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 30 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 3,47300 Kč | 34,73 Kč |
| 100 | 2,01870 Kč | 201,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,30589 Kč | 6 917,67 Kč |
| 6 000 | 2,09507 Kč | 12 570,42 Kč |
| 9 000 | 1,98759 Kč | 17 888,31 Kč |
| 15 000 | 1,86678 Kč | 28 001,70 Kč |
| 21 000 | 1,79524 Kč | 37 700,04 Kč |
| 30 000 | 1,72569 Kč | 51 770,70 Kč |
| 75 000 | 1,57875 Kč | 118 406,25 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |