TL072HIPWR | |
|---|---|
DigiKey Part Number | 296-TL072HIPWRTR-ND - Tape & Reel (TR) 296-TL072HIPWRCT-ND - Cut Tape (CT) 296-TL072HIPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL072HIPWR |
Description | IC OPAMP JFET 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Push-Pull 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL072HIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 5.25 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.4mA | |
Current - Output / Channel | 26 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 Kč | 6,24 Kč |
| 10 | 4,34800 Kč | 43,48 Kč |
| 25 | 3,86160 Kč | 96,54 Kč |
| 100 | 3,32060 Kč | 332,06 Kč |
| 250 | 3,06264 Kč | 765,66 Kč |
| 500 | 2,90702 Kč | 1 453,51 Kč |
| 1 000 | 2,77906 Kč | 2 779,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,62065 Kč | 7 861,95 Kč |
| 6 000 | 2,54315 Kč | 15 258,90 Kč |
| 9 000 | 2,50435 Kč | 22 539,15 Kč |
| 15 000 | 2,46134 Kč | 36 920,10 Kč |
| 21 000 | 2,43620 Kč | 51 160,20 Kč |
| 30 000 | 2,41203 Kč | 72 360,90 Kč |
| 75 000 | 2,35998 Kč | 176 998,50 Kč |
| Unit Price without VAT: | 6,24000 Kč |
|---|---|
| Unit Price with VAT: | 7,55040 Kč |