Audio Amplifier 2 Circuit 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC4580IPWR

DigiKey Part Number
296-15369-2-ND - Tape & Reel (TR)
296-15369-1-ND - Cut Tape (CT)
296-15369-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC4580IPWR
Description
IC AUDIO 2 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
RC4580IPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
6mA
Mfr
Current - Output / Channel
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
32 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
5V/µs
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
12 MHz
Supplier Device Package
8-TSSOP
Current - Input Bias
100 nA
Base Product Number
Voltage - Input Offset
500 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 721
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,66200 Kč46,62 Kč
254,14080 Kč103,52 Kč
1003,56340 Kč356,34 Kč
2503,28828 Kč822,07 Kč
5003,12198 Kč1 560,99 Kč
1 0002,98508 Kč2 985,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,87242 Kč5 744,84 Kč
4 0002,77961 Kč11 118,44 Kč
6 0002,73317 Kč16 399,02 Kč
10 0002,68168 Kč26 816,80 Kč
14 0002,65158 Kč37 122,12 Kč
20 0002,62265 Kč52 453,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč