SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA172IDCKT

DigiKey Part Number
296-37967-2-ND - Tape & Reel (TR)
296-37967-1-ND - Cut Tape (CT)
296-37967-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA172IDCKT
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
OPA172IDCKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
10V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
8 pA
Voltage - Input Offset
200 µV
Current - Supply
1.6mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 306
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25031,80656 Kč7 951,64 Kč
50030,69468 Kč15 347,34 Kč
75030,13799 Kč22 603,49 Kč
1 25029,52102 Kč36 901,28 Kč
1 75029,16050 Kč51 030,88 Kč
2 50028,81383 Kč72 034,57 Kč
6 25028,06706 Kč175 419,12 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
155,15000 Kč55,15 Kč
1041,02600 Kč410,26 Kč
2537,51960 Kč937,99 Kč
10033,65050 Kč3 365,05 Kč
Digi-Reel®
QuantityUnit PriceExt Price
154,51000 Kč54,51 Kč
1040,55100 Kč405,51 Kč
2537,08480 Kč927,12 Kč
10033,26050 Kč3 326,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:54,51000 Kč
Unit Price with VAT:65,95710 Kč