SN74AUP2G240DCUR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G74DCUR

DigiKey Part Number
296-25554-2-ND - Tape & Reel (TR)
296-25554-1-ND - Cut Tape (CT)
296-25554-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G74DCUR
Description
IC FF D-TYPE SINGLE 1BIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G74DCUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
200 MHz
Max Propagation Delay @ V, Max CL
6.4ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
10 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 638
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,57683 Kč13 730,49 Kč
6 0004,45408 Kč26 724,48 Kč
9 0004,39259 Kč39 533,31 Kč
15 0004,32450 Kč64 867,50 Kč
21 0004,28468 Kč89 978,28 Kč
30 0004,24642 Kč127 392,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
110,53000 Kč10,53 Kč
107,41000 Kč74,10 Kč
256,61800 Kč165,45 Kč
1005,75300 Kč575,30 Kč
2505,33912 Kč1 334,78 Kč
5005,08990 Kč2 544,95 Kč
1 0004,92759 Kč4 927,59 Kč
Digi-Reel®
QuantityUnit PriceExt Price
110,40000 Kč10,40 Kč
107,32400 Kč73,24 Kč
256,54160 Kč163,54 Kč
1005,68630 Kč568,63 Kč
2505,27724 Kč1 319,31 Kč
5005,03090 Kč2 515,45 Kč
1 0004,87048 Kč4 870,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:10,40000 Kč
Unit Price with VAT:12,58400 Kč