LM337IMP/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM337IMP/NOPB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317DCYR

DigiKey Part Number
296-12602-2-ND - Tape & Reel (TR)
296-12602-1-ND - Cut Tape (CT)
296-12602-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM317DCYR
Description
IC REG LIN POS ADJ 1.5A SOT223-4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
LM317DCYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
64dB ~ 57dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 370
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,30839 Kč18 270,98 Kč
5 0007,11928 Kč35 596,40 Kč
7 5007,02453 Kč52 683,98 Kč
12 5006,91962 Kč86 495,25 Kč
17 5006,85829 Kč120 020,07 Kč
25 0006,79931 Kč169 982,75 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
115,79000 Kč15,79 Kč
1011,28300 Kč112,83 Kč
2510,13760 Kč253,44 Kč
1008,87890 Kč887,89 Kč
2508,28024 Kč2 070,06 Kč
5007,91944 Kč3 959,72 Kč
1 0007,62221 Kč7 622,21 Kč
Digi-Reel®
QuantityUnit PriceExt Price
115,60000 Kč15,60 Kč
1011,15200 Kč111,52 Kč
2510,02000 Kč250,50 Kč
1008,77600 Kč877,60 Kč
2508,18424 Kč2 046,06 Kč
5007,82764 Kč3 913,82 Kč
1 0007,53385 Kč7 533,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:15,60000 Kč
Unit Price with VAT:18,87600 Kč