BC46TBCP | |
|---|---|
DigiKey Part Number | 290-1950-ND |
Manufacturer | |
Manufacturer Product Number | BC46TBCP |
Description | BATTERY CLIP STEEL INSUL 50A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 A Insulated Sleeve Battery Terminal Clamp, Miniature Test Clip Steel 1.125" (28.58mm) 1 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Battery Terminal Clamp, Miniature | |
Jaw Opening | 1.125" (28.58mm) 1 1/8" | |
Voltage - Rated | - | |
Current Rating (Amps) | 50 A | |
Material | Steel | |
Plating | Copper | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Insulation | Insulated Sleeve | |
Color | Black | |
Length | 2.880" (73.15mm) | |
Termination | Crimp or Solder | |
Quantity | 1 Piece | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 Kč | 15,79 Kč |
| 5 | 15,03000 Kč | 75,15 Kč |
| 10 | 14,71400 Kč | 147,14 Kč |
| 25 | 14,33920 Kč | 358,48 Kč |
| 50 | 14,05300 Kč | 702,65 Kč |
| 100 | 13,77510 Kč | 1 377,51 Kč |
| 250 | 13,41560 Kč | 3 353,90 Kč |
| 500 | 13,14994 Kč | 6 574,97 Kč |
| 1 000 | 12,88976 Kč | 12 889,76 Kč |
| Unit Price without VAT: | 15,79000 Kč |
|---|---|
| Unit Price with VAT: | 19,10590 Kč |