BC46TRCP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC46TRCP

DigiKey Part Number
290-1949-ND
Manufacturer
Manufacturer Product Number
BC46TRCP
Description
BATTERY CLIP STEEL INSUL 50A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 A Insulated Sleeve Battery Terminal Clamp, Miniature Test Clip Steel 1.125" (28.58mm) 1 1/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TPI (Test Products Int)
Series
Packaging
Bag
Part Status
Active
Type
Battery Terminal Clamp, Miniature
Jaw Opening
1.125" (28.58mm) 1 1/8"
Voltage - Rated
-
Current Rating (Amps)
50 A
Material
Steel
Plating
Copper
Material - Insulation
Poly-Vinyl Chloride (PVC)
Insulation
Insulated Sleeve
Color
Red
Length
2.880" (73.15mm)
Termination
Crimp or Solder
Quantity
1 Piece
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 820
Factory Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
115,79000 Kč15,79 Kč
515,03000 Kč75,15 Kč
1014,71400 Kč147,14 Kč
2514,33920 Kč358,48 Kč
5014,05300 Kč702,65 Kč
10013,77510 Kč1 377,51 Kč
25013,41560 Kč3 353,90 Kč
50013,14994 Kč6 574,97 Kč
1 00012,88976 Kč12 889,76 Kč
Manufacturers Standard Package
Unit Price without VAT:15,79000 Kč
Unit Price with VAT:19,10590 Kč
Alternate Color
BATTERY CLIP STEEL INSUL 50A
In-Stock: 5889
Unit Price: 15,79000 Kč