MOT-KM NJSC-12-A | |
|---|---|
DigiKey Part Number | 2685-MOT-KMNJSC-12-A-ND |
Manufacturer | |
Manufacturer Product Number | MOT-KM NJSC-12-A |
Description | 12MM SPUR GEAR MOTOR - BRUSHED, |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 106 RPM 0.28W 5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 5VDC | |
RPM | 106 RPM | |
Torque - Rated (oz-in / mNm) | 3.47 / 24.51 | |
Power - Rated | 0.28W | |
Encoder Type | - | |
Diameter - Shaft | 0.098" (2.50mm) | |
Length - Shaft and Bearing | 0.945" (24.00mm) | |
Mounting Hole Spacing | 0.354" (9.00mm) | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 8.99 / 63.46 | |
Operating Temperature | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 746,52000 Kč | 746,52 Kč |
| 2 | 452,53000 Kč | 905,06 Kč |
| 100 | 431,72450 Kč | 43 172,45 Kč |
| Unit Price without VAT: | 746,52000 Kč |
|---|---|
| Unit Price with VAT: | 903,28920 Kč |