DC Motor Gearmotor 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0457

DigiKey Part Number
1738-1258-ND
Manufacturer
Manufacturer Product Number
FIT0457
Description
GEARMOTOR 5V MICRO METAL W/CONN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
DC Motor Gearmotor 5VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
-
Voltage - Rated
5VDC
RPM
-
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Rectangular - 0.394" x 0.472" (10.00mm x 12.00mm)
Diameter - Shaft
0.118" (3.00mm)
Length - Shaft and Bearing
0.394" (10.00mm)
Mounting Hole Spacing
0.472" (12.00mm)
Termination Style
Connector
Features
-
Gear Reduction Ratio
75
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
0.033 lb (14.97 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1249,88000 Kč249,88 Kč
Manufacturers Standard Package
Unit Price without VAT:249,88000 Kč
Unit Price with VAT:302,35480 Kč