240-1812 Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HI1812V101R-10

DigiKey Part Number
240-2543-2-ND - Tape & Reel (TR)
240-2543-1-ND - Cut Tape (CT)
240-2543-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HI1812V101R-10
Description
FERRITE BEAD 100 OHM 1812 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1812 (4532 Metric) 8A 10mOhm
Datasheet
 Datasheet
EDA/CAD Models
HI1812V101R-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
100 Ohms @ 100 MHz
Current Rating (Max)
8A
DC Resistance (DCR) (Max)
10mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1812 (4532 Metric)
Mounting Type
Surface Mount
Height (Max)
0.055" (1.40mm)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55 091
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,99000 Kč9,99 Kč
107,03200 Kč70,32 Kč
256,06720 Kč151,68 Kč
505,41380 Kč270,69 Kč
1004,81030 Kč481,03 Kč
2504,08048 Kč1 020,12 Kč
5003,57488 Kč1 787,44 Kč
1 0003,38576 Kč3 385,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,76620 Kč6 915,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,99000 Kč
Unit Price with VAT:12,08790 Kč