T9602 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T9602-3-D-1

DigiKey Part Number
235-1377-ND
Manufacturer
Manufacturer Product Number
T9602-3-D-1
Description
SENSOR HUMI/TEMP 3.3V I2C 2% MOD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 95% RH I2C ±2% RH 29 s User Defined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Telaire)
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 95% RH
Output Type
I2C
Output
14b
Accuracy
±2% RH
Response Time
29 s
Sensitivity
-
Voltage - Supply
3.3V
Mounting Type
User Defined
Operating Temperature
-20°C ~ 70°C
Package / Case
IoT Finished Device
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 015,66000 Kč1 015,66 Kč
5936,13600 Kč4 680,68 Kč
10906,47600 Kč9 064,76 Kč
25871,02360 Kč21 775,59 Kč
50846,76160 Kč42 338,08 Kč
100824,49270 Kč82 449,27 Kč
Manufacturers Standard Package
Unit Price without VAT:1 015,66000 Kč
Unit Price with VAT:1 228,94860 Kč