DCJ200-10-A-K1-K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DCJ200-10-A-K1-K
DCJ200-10-A-K1-K
DCJ200-10-A-K1-K

DCJ200-10-A-K1-K

DigiKey Part Number
2073-DCJ200-10-A-K1-K-ND
Manufacturer
Manufacturer Product Number
DCJ200-10-A-K1-K
Description
DC POWER JACK, THRU HOLE, HORIZO
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.05mm ID (0.081"), 5.50mm OD (0.217") Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
DCJ200-10-A-K1-K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.05mm ID (0.081"), 5.50mm OD (0.217")
Actual Diameter
0.079" (2.00mm ID), 0.248" (6.30mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Kinked Pin, Solder Eyelet
Shielding
Unshielded
Features
-
Insulation Color
-
Voltage - Rated
20VDC
Current Rating (Amps)
5 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-20°C ~ 70°C
Contact Material - Plating
Silver
Body Material
-
Includes
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Brass, Phosphor Bronze
Thread Size
-
Body Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 173
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,98000 Kč14,98 Kč
1012,69200 Kč126,92 Kč
2511,89280 Kč297,32 Kč
5011,32680 Kč566,34 Kč
10010,78580 Kč1 078,58 Kč
25010,10920 Kč2 527,30 Kč
5009,62610 Kč4 813,05 Kč
1 0009,16629 Kč9 166,29 Kč
2 5008,59238 Kč21 480,95 Kč
Manufacturers Standard Package
Unit Price without VAT:14,98000 Kč
Unit Price with VAT:18,12580 Kč