SF54G-AP-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SF54G-AP-HF
Micro Commercial Components Corporate Video

1N5821-TP

DigiKey Part Number
1N5821-TPMSTR-ND - Tape & Reel (TR)
1N5821-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5821-TP
Description
DIODE SCHOTTKY 30V 3A DO201AD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 30 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 174
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,47000 Kč9,47 Kč
106,65200 Kč66,52 Kč
1004,37000 Kč437,00 Kč
5003,28632 Kč1 643,16 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2002,04098 Kč2 449,18 Kč
2 4001,99975 Kč4 799,40 Kč
3 6001,87240 Kč6 740,64 Kč
6 0001,74603 Kč10 476,18 Kč
8 4001,73663 Kč14 587,69 Kč
Manufacturers Standard Package
Unit Price without VAT:9,47000 Kč
Unit Price with VAT:11,45870 Kč