Similar
Similar




PMEG3030EP,115 | |
|---|---|
DigiKey Part Number | 1727-5324-2-ND - Tape & Reel (TR) 1727-5324-1-ND - Cut Tape (CT) 1727-5324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3030EP,115 |
Description | DIODE SCHOTTK 30V 3A SOD128/CFP5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 360 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 mA @ 30 V | |
Capacitance @ Vr, F | 470pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,43000 Kč | 21,43 Kč |
| 10 | 13,31600 Kč | 133,16 Kč |
| 50 | 9,76640 Kč | 488,32 Kč |
| 100 | 8,61580 Kč | 861,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,10302 Kč | 15 309,06 Kč |
| 6 000 | 4,68440 Kč | 28 106,40 Kč |
| Unit Price without VAT: | 21,43000 Kč |
|---|---|
| Unit Price with VAT: | 25,93030 Kč |