0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
0603 (1608 Metric)

LTST-C191TBKT

DigiKey Part Number
160-1647-2-ND - Tape & Reel (TR)
160-1647-1-ND - Cut Tape (CT)
160-1647-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C191TBKT
Description
LED BLUE CLEAR CHIP SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C191TBKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 270 167
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,26511 Kč6 325,55 Kč
10 0001,18478 Kč11 847,80 Kč
15 0001,14353 Kč17 152,95 Kč
25 0001,09691 Kč27 422,75 Kč
35 0001,06915 Kč37 420,25 Kč
50 0001,04206 Kč52 103,00 Kč
125 0000,98223 Kč122 778,75 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
14,42000 Kč4,42 Kč
102,94700 Kč29,47 Kč
1002,05870 Kč205,87 Kč
5001,64696 Kč823,48 Kč
1 0001,51013 Kč1 510,13 Kč
2 0001,39341 Kč2 786,82 Kč
Digi-Reel®
QuantityUnit PriceExt Price
14,37000 Kč4,37 Kč
102,91300 Kč29,13 Kč
1002,03480 Kč203,48 Kč
5001,62786 Kč813,93 Kč
1 0001,49262 Kč1 492,62 Kč
2 0001,37726 Kč2 754,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:4,37000 Kč
Unit Price with VAT:5,28770 Kč