0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
0603 (1608 Metric)

LTST-C191KSKT

DigiKey Part Number
160-1448-2-ND - Tape & Reel (TR)
160-1448-1-ND - Cut Tape (CT)
160-1448-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C191KSKT
Description
LED YELLOW CLEAR SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Yellow 591nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C191KSKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
588nm
Features
-
Package / Case
0603 (1608 Metric)
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 656 761
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,91437 Kč4 571,85 Kč
10 0000,85253 Kč8 525,30 Kč
15 0000,82075 Kč12 311,25 Kč
25 0000,78481 Kč19 620,25 Kč
35 0000,76341 Kč26 719,35 Kč
50 0000,74251 Kč37 125,50 Kč
125 0000,69633 Kč87 041,25 Kč
250 0000,66757 Kč166 892,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,16000 Kč3,16 Kč
102,21000 Kč22,10 Kč
1001,52190 Kč152,19 Kč
5001,20742 Kč603,71 Kč
1 0001,10260 Kč1 102,60 Kč
2 0001,01303 Kč2 026,06 Kč
Digi-Reel®
QuantityUnit PriceExt Price
13,12000 Kč3,12 Kč
102,18500 Kč21,85 Kč
1001,50430 Kč150,43 Kč
5001,19344 Kč596,72 Kč
1 0001,08982 Kč1 089,82 Kč
2 0001,00129 Kč2 002,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,12000 Kč
Unit Price with VAT:3,77520 Kč