6-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-DIP (0.300", 7.62mm)
6 DIP

4N35

DigiKey Part Number
160-1304-5-ND
Manufacturer
Manufacturer Product Number
4N35
Description
OPTOISO 3.55KV TRANS W/BASE 6DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 3550Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
EDA/CAD Models
4N35 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
3550Vrms
Current Transfer Ratio (Min)
100% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
3µs, 3µs
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
30V
Current - Output / Channel
100mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.300", 7.62mm)
Supplier Device Package
6-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 067
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
18,00000 Kč8,00 Kč
654,14200 Kč269,23 Kč
1303,76631 Kč489,62 Kč
5203,16640 Kč1 646,53 Kč
1 0402,93061 Kč3 047,83 Kč
2 0152,73859 Kč5 518,26 Kč
5 0052,51868 Kč12 605,99 Kč
10 0102,38016 Kč23 825,40 Kč
25 0252,22893 Kč55 778,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,00000 Kč
Unit Price with VAT:9,68000 Kč