ROB-24053
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24053

DigiKey Part Number
1568-24053-ND
Manufacturer
Manufacturer Product Number
24053
Description
HOBBY MOTOR WITH ENCODER - PLAST
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Continuous Rotation DC Motor Servomotor, RC (Hobby) 140 RPM Incremental 4.5 ~ 9VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Servomotor, RC (Hobby)
Motor Type
Continuous Rotation
Voltage - Rated
4.5 ~ 9VDC
RPM
140 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
Incremental
Size / Dimension
Rectangular - 0.882" x 0.738" (22.40mm x 18.75mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Connector
Features
Set of 2
Gear Reduction Ratio
48
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1597,13000 Kč597,13 Kč
Manufacturers Standard Package
Unit Price without VAT:597,13000 Kč
Unit Price with VAT:722,52730 Kč