
24049 | |
|---|---|
DigiKey Part Number | 1568-24049-ND |
Manufacturer | |
Manufacturer Product Number | 24049 |
Description | ULTRASONIC DISTANCE SENSOR 3.3V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | HC-SR04 XRP Ultrasonic Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Range | 20mm ~ 4m | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 3.3V ~ 5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | HC-SR04 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,93000 Kč | 143,93 Kč |
| Unit Price without VAT: | 143,93000 Kč |
|---|---|
| Unit Price with VAT: | 174,15530 Kč |










