4227
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4227

DigiKey Part Number
1528-4227-ND
Manufacturer
Manufacturer Product Number
4227
Description
SPEAKER 8OHM 1W TOP PORT 96DB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1 W 670 Hz ~ 20 kHz Top Oval
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
670 Hz ~ 20 kHz
Frequency - Self Resonant
670Hz
Impedance
8 Ohms
Efficiency - dBA
96.00
Efficiency - Testing
1W/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
1 W
Power - Max
1.5 W
Port Location
Top
Shape
Oval
Material - Cone
Polyethylene Naphthalate (PEN)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
Washable
Termination
Wire Leads
Size / Dimension
1.181" L x 0.787" W (30.00mm x 20.00mm)
Height - Seated (Max)
0.189" (4.80mm)
Operating Temperature
-20°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,57000 Kč40,57 Kč
Manufacturers Standard Package
Unit Price without VAT:40,57000 Kč
Unit Price with VAT:49,08970 Kč