24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC753LP4ETR

DigiKey Part Number
1127-1068-2-ND - Tape & Reel (TR)
1127-1068-1-ND - Cut Tape (CT)
1127-1068-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC753LP4ETR
Description
IC RF AMP GPS 1GHZ-11GHZ 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 1GHz ~ 11GHz 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC753LP4ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1GHz ~ 11GHz
P1dB
15dBm
Gain
14dB
Noise Figure
2dB
RF Type
General Purpose
Voltage - Supply
5V
Current - Supply
55mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
24-TFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 315
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001 806,66696 Kč903 333,48 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12 516,74000 Kč2 516,74 Kč
102 217,32300 Kč22 173,23 Kč
252 113,79040 Kč52 844,76 Kč
1002 021,05260 Kč202 105,26 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12 487,57000 Kč2 487,57 Kč
102 191,62100 Kč21 916,21 Kč
252 089,28840 Kč52 232,21 Kč
1001 997,62570 Kč199 762,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2 487,57000 Kč
Unit Price with VAT:3 009,95970 Kč