
HMC753LP4E | |
|---|---|
DigiKey Part Number | 1127-3028-ND |
Manufacturer | |
Manufacturer Product Number | HMC753LP4E |
Description | IC RF AMP GPS 1GHZ-11GHZ 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1GHz ~ 11GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC753LP4E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 1GHz ~ 11GHz | |
P1dB | 15dBm | |
Gain | 14dB | |
Noise Figure | 2dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 55mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 516,74000 Kč | 2 516,74 Kč |
| 10 | 2 217,32300 Kč | 22 173,23 Kč |
| 25 | 2 113,79040 Kč | 52 844,76 Kč |
| 100 | 1 972,10080 Kč | 197 210,08 Kč |
| Unit Price without VAT: | 2 516,74000 Kč |
|---|---|
| Unit Price with VAT: | 3 045,25540 Kč |

