Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Arduino | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | 8 - Digital/Analog | |
Number of Outputs and Type | 4 - Relay | |
Expandable | Expandable | |
Voltage - Supply | 12 ~ 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet, RS-485, USB, Wi-Fi Bluetooth Low Energy (BLE) | |
Memory Size | 2MB | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -20°C ~ 50°C | |
Ingress Protection | IP20 | |
Software | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 188,95000 Kč | 4 188,95 Kč |
| 10 | 4 105,17100 Kč | 41 051,71 Kč |
| 25 | 4 034,03880 Kč | 100 850,97 Kč |
| 50 | 3 927,09640 Kč | 196 354,82 Kč |
| Unit Price without VAT: | 4 188,95000 Kč |
|---|---|
| Unit Price with VAT: | 5 068,62950 Kč |