ABX00045 | |
|---|---|
DigiKey Part Number | 1050-ABX00045-ND |
Manufacturer | |
Manufacturer Product Number | ABX00045 |
Description | PORTENTA H7 LITE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | The Arduino Portenta H7 Lite (ABX00045) is a high-performance evaluation board featuring the 32 bit STM32H747 dual-core ARM Cortex-M4 and Cortex-M7 MCUs. This board offers connectivity options with support for I2C, UART, SPI, and other peripheral interfaces, making it suitable for advanced embedded applications. The Portenta H7 Lite supports multiple programming environments, including Arduino IDE, JavaScript, Mbed-Enabled, MicroPython, and TensorFlow Lite, providing flexibility for development needs. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4, Cortex®-M7 | |
Platform | ||
Utilized IC / Part | STM32H747 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino MKR | |
Suggested Programming Environment | Arduino, Javascript, Mbed-Enabled, MicroPython, TensorFlow Lite | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 647,84000 Kč | 1 647,84 Kč |
| 10 | 1 614,96200 Kč | 16 149,62 Kč |
| 25 | 1 586,88200 Kč | 39 672,05 Kč |
| 50 | 1 544,84960 Kč | 77 242,48 Kč |
| 100 | 1 474,73340 Kč | 147 473,34 Kč |
| Unit Price without VAT: | 1 647,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 993,88640 Kč |