A000093
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A000093
A000093
A000093

A000093

DigiKey Part Number
1050-1123-ND
Manufacturer
Manufacturer Product Number
A000093
Description
ARDUINO MICRO W/OUT HDRS ATMEGA3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
The Arduino Micro without Headers (A000093) is an 8-bit AVR MCU development board featuring the ATmega32U4 processor. This compact evaluation platform offers a clock speed of 16 MHz and operates at a 5V logic level, making it suitable for various embedded applications. It provides 20 digital I/O pins, 7 of which can be used as PWM outputs, and 12 analog input pins, allowing for multiple interfacing options. It has 32KB Flash, 2.5KB SRAM, and 1KB EEPROM. The board supports programming via the Arduino IDE, and includes a micro USB connection along with an ICSP header. Ideal for prototyping, the Arduino Micro without headers is perfect for engineers looking for a small, breadboard-friendly form factor.
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 8-Bit
Core Processor
AVR
Platform
Utilized IC / Part
ATmega32U4
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
Arduino
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1479,94000 Kč479,94 Kč
10470,25700 Kč4 702,57 Kč
25462,25800 Kč11 556,45 Kč
50450,05320 Kč22 502,66 Kč
100429,63260 Kč42 963,26 Kč
250410,26536 Kč102 566,34 Kč
500399,31976 Kč199 659,88 Kč
Manufacturers Standard Package
Unit Price without VAT:479,94000 Kč
Unit Price with VAT:580,72740 Kč