A000053 | |
|---|---|
DigiKey Part Number | 1050-1066-ND |
Manufacturer | |
Manufacturer Product Number | A000053 |
Description | ARDUINO MICRO ATMEGA32U4 EVAL BD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | The Arduino Micro ATmega32U4 is a compact 8-bit embedded MCU development platform ideal for rapid prototyping. Based on the AVR core processor, it offers 20 digital I/O pins (of which 7 can be used as PWM outputs) and 12 analog input pins, providing versatile connectivity for various sensors and actuators. Fully compatible with the Arduino programming environment, it ensures a user-friendly experience for both beginners and experienced developers. Its small form factor and rich I/O capabilities make it perfect for space-constrained projects and wearable applications, allowing creators to build innovative embedded systems with ease. |
Datasheet | Datasheet |
EDA/CAD Models | A000053 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | ATmega32U4 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | Arduino | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,89000 Kč | 458,89 Kč |
| 10 | 449,62800 Kč | 4 496,28 Kč |
| 25 | 441,83960 Kč | 11 045,99 Kč |
| 50 | 430,26200 Kč | 21 513,10 Kč |
| 100 | 410,68550 Kč | 41 068,55 Kč |
| 250 | 392,37368 Kč | 98 093,42 Kč |
| 500 | 381,84826 Kč | 190 924,13 Kč |
| Unit Price without VAT: | 458,89000 Kč |
|---|---|
| Unit Price with VAT: | 555,25690 Kč |