




1590EE | |
|---|---|
DigiKey Part Number | HM441-ND |
Manufacturer | |
Manufacturer Product Number | 1590EE |
Description | BOX ALUM 7.88"L X 4.73"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 7.882" L x 4.732" W (200.20mm x 120.19mm) X 3.327" (84.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590EE Models |
Category | Area (L x W) 37.3in² (241cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Unpainted |
Part Status Active | Thickness 0.089" (2.26mm) |
Container Type Box | Ratings |
Size / Dimension 7.882" L x 4.732" W (200.20mm x 120.19mm) | Shipping Info Shipped from DigiKey |
Height 3.327" (84.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 627,54000 Kč | 627,54 Kč |
| 5 | 528,64600 Kč | 2 643,23 Kč |
| 10 | 491,35600 Kč | 4 913,56 Kč |
| 25 | 446,31600 Kč | 11 157,90 Kč |
| 50 | 415,17460 Kč | 20 758,73 Kč |
| 100 | 391,34930 Kč | 39 134,93 Kč |
| Unit Price without VAT: | 627,54000 Kč |
|---|---|
| Unit Price with VAT: | 759,32340 Kč |






