A000066
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A000066
A000066
A000066
Low-Cost Data Acquisition (DAQ) with Arduino and Binho for Machine Learning | Digi-Key Electronics

A000066

DigiKey Part Number
1050-1024-ND
Manufacturer
Manufacturer Product Number
A000066
Description
ARDUINO UNO R3 ATMEGA328P BOARD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
The Arduino Uno R3 is an 8-bit microcontroller board featuring the ATmega328P microcontroller (MCU). This board operates at a clock speed of 16 MHz and uses a 5V logic level, making it ideal for a wide range of embedded applications. It supports the Arduino R3 Shield interconnect system and provides 14 digital I/O pins, 6 of which can be used as PWM outputs, and 6 analog input pins. It also features an ICSP header, 2KB SRAM and 1K of EEPROM. The Uno R3 is compatible with the Arduino IDE (Integrated Development Environment) for easy programming and prototyping using a C++ variant.
Datasheet
 Datasheet
EDA/CAD Models
A000066 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 8-Bit
Core Processor
AVR
Platform
Utilized IC / Part
ATmega328P
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino R3 Shield
Suggested Programming Environment
Arduino
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 730
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1580,98000 Kč580,98 Kč
10569,40300 Kč5 694,03 Kč
25559,50920 Kč13 987,73 Kč
50544,77400 Kč27 238,70 Kč
100519,93500 Kč51 993,50 Kč
250496,78252 Kč124 195,63 Kč
Manufacturers Standard Package
Unit Price without VAT:580,98000 Kč
Unit Price with VAT:702,98580 Kč