AS5600 - Magnetic, Rotary Position Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS5600-SO_POTUINO

DigiKey Part Number
AS5600-SO_POTUINO-ND
Manufacturer
Manufacturer Product Number
AS5600-SO_POTUINO
Description
DEV SHIELD AS5600 POTUINO
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
AS5600 - Magnetic, Rotary Position Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Magnetic, Rotary Position
Sensing Range
360°
Interface
I2C
Sensitivity
-
Voltage - Supply
3.3V, 5V
Embedded
-
Contents
Board(s), Accessories
Utilized IC / Part
AS5600
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 151,53000 Kč1 151,53 Kč
101 148,94800 Kč11 489,48 Kč
Manufacturers Standard Package
Unit Price without VAT:1 151,53000 Kč
Unit Price with VAT:1 393,35130 Kč