SOT-23-Thin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS561208DDCR

DigiKey Part Number
296-47886-2-ND - Tape & Reel (TR)
296-47886-1-ND - Cut Tape (CT)
296-47886-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS561208DDCR
Description
IC REG BUCK ADJ 1A SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 1A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS561208DDCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
7V
Current - Output
Frequency - Switching
580kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 964
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,07000 Kč12,07 Kč
108,57200 Kč85,72 Kč
257,67320 Kč191,83 Kč
1006,69120 Kč669,12 Kč
2506,22016 Kč1 555,04 Kč
5005,93720 Kč2 968,60 Kč
1 0005,70396 Kč5 703,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,47946 Kč16 438,38 Kč
6 0005,33681 Kč32 020,86 Kč
9 0005,26538 Kč47 388,42 Kč
15 0005,18624 Kč77 793,60 Kč
21 0005,13996 Kč107 939,16 Kč
30 0005,09548 Kč152 864,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,07000 Kč
Unit Price with VAT:14,60470 Kč