Drivers, Receivers, Transceivers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-SOIC
IC TRANSCEIVER HALF 2/2 16SOIC
Texas Instruments
6 867
In Stock
1 : 83,85000 Kč
Cut Tape (CT)
2 000 : 45,95005 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver, Isolated
RS422, RS485
2/2
Half
30 mV
200kbps
3.15V ~ 5.5V, 4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-SOIC
IC TRANSCEIVER HALF 2/2 16SOIC
Texas Instruments
0
In Stock
120 : 91,66433 Kč
Tube
-
Tube
Obsolete
Transceiver, Isolated
RS422, RS485
2/2
Half
30 mV
200kbps
3.15V ~ 5.5V, 4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-SOIC
IC TRANSCEIVER HALF 2/2 16SOIC
Texas Instruments
0
In Stock
1 : 120,88000 Kč
Cut Tape (CT)
2 000 : 68,46412 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Transceiver, Isolated
RS422, RS485
2/2
Half
30 mV
200kbps
3.15V ~ 5.5V, 4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-SOIC
IC TRANSCEIVER HALF 2/2 16SOIC
Texas Instruments
0
In Stock
160 : 123,06231 Kč
Tube
-
Tube
Obsolete
Transceiver, Isolated
RS422, RS485
2/2
Half
30 mV
200kbps
3.15V ~ 5.5V, 4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 4

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.