MFR Recommended
Similar
Similar

ISO3082DWRG4 | |
|---|---|
DigiKey Part Number | 296-52646-2-ND - Tape & Reel (TR) 296-52646-1-ND - Cut Tape (CT) 296-52646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO3082DWRG4 |
Description | IC TRANSCEIVER HALF 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver, Isolated Half RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO3082DWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Transceiver, Isolated | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 200kbps | |
Voltage - Supply | 3.15V ~ 5.5V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,30000 Kč | 122,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 69,26703 Kč | 138 534,06 Kč |
| Unit Price without VAT: | 122,30000 Kč |
|---|---|
| Unit Price with VAT: | 147,98300 Kč |



