RS422, RS485 Digital Isolator 5000Vrms 3 Channel 500kbps 35kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14948EWE+T

DigiKey Part Number
175-MAX14948EWE+TTR-ND - Tape & Reel (TR)
175-MAX14948EWE+TCT-ND - Cut Tape (CT)
175-MAX14948EWE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX14948EWE+T
Description
DGTL ISO 5KV 3CH RS422 16-SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RS422, RS485 Digital Isolator 5000Vrms 3 Channel 500kbps 35kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX14948EWE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
35kV/µs (Typ)
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay tpLH / tpHL (Max)
1.04µs, 1.04µs
Part Status
Active
Rise / Fall Time (Typ)
900ns, 900ns (Max)
Technology
Capacitive Coupling
Voltage - Supply
1.71V ~ 5.5V, 4.5V ~ 5.5V
Type
RS422, RS485
Operating Temperature
-40°C ~ 85°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
3
Package / Case
Inputs - Side 1/Side 2
2/1
Supplier Device Package
16-SOIC
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
5000Vrms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 223
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1230,56000 Kč230,56 Kč
10180,18400 Kč1 801,84 Kč
25167,61440 Kč4 190,36 Kč
100153,79990 Kč15 379,99 Kč
250151,96000 Kč37 990,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000139,98128 Kč139 981,28 Kč
Manufacturers Standard Package
Unit Price without VAT:230,56000 Kč
Unit Price with VAT:278,97760 Kč