Controllers

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Search Entry

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
Grade
Qualification
ADC3221IRGZT
IC ETHERNET PHY 48VQFN
Texas Instruments
4 775
In Stock
1 : 150,01000 Kč
Cut Tape (CT)
2 500 : 86,02690 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Ethernet
Physical Layer Controller
RGMII, SGMII
10/100/1000 Base-TX PHY
1.1V, 2.5V
157mA
-40°C ~ 85°C
48-VFQFN Exposed Pad
48-VQFN (7x7)
-
-
ADS5520IPAP
IC ETHERNET PHY 64HTQFP
Texas Instruments
2 808
In Stock
1 : 152,72000 Kč
Cut Tape (CT)
1 000 : 90,08998 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Ethernet
Physical Layer Controller
RGMII, SGMII
10/100/1000 Base-TX PHY
1.1V, 2.5V
157mA
-40°C ~ 85°C
64-PowerTQFP
64-HTQFP (10x10)
-
-
ADC3221IRGZT
IC ETHERNET PHY 48VQFN
Texas Instruments
1 640
In Stock
1 : 203,69000 Kč
Cut Tape (CT)
250 : 129,30096 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Ethernet
Physical Layer Controller
RGMII, SGMII
10/100/1000 Base-TX PHY
1.1V, 2.5V
157mA
-40°C ~ 85°C
48-VFQFN Exposed Pad
48-VQFN (7x7)
-
-
ADS5520IPAP
IC ETHERNET PHY 64HTQFP
Texas Instruments
336
In Stock
1 : 179,56000 Kč
Cut Tape (CT)
250 : 113,09808 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Ethernet
Physical Layer Controller
RGMII, SGMII
10/100/1000 Base-TX PHY
1.1V, 2.5V
157mA
-40°C ~ 85°C
64-PowerTQFP
64-HTQFP (10x10)
-
-
INDUSTRIAL TEMPERATURE, ROBUST G
INDUSTRIAL TEMPERATURE, ROBUST G
Texas Instruments
0
In Stock
Check Lead Time
1 000 : 103,03631 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Ethernet
Physical Layer Controller
GMII, MII, RGMII, Serial
IEEE 802.3, 10/100/1000 Base-T/TX PHY
0.95V ~ 1.155V, 1.045V ~ 1.89V, 1.71V, 2.375V ~ 2.625V
141mA (Typ)
-40°C ~ 85°C
64-TQFP Exposed Pad
64-HTQFP (10x10)
-
-
INDUSTRIAL TEMPERATURE, ROBUST G
INDUSTRIAL TEMPERATURE, ROBUST G
Texas Instruments
0
In Stock
Check Lead Time
250 : 126,53628 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Ethernet
Physical Layer Controller
GMII, MII, RGMII, Serial
IEEE 802.3, 10/100/1000 Base-T/TX PHY
0.95V ~ 1.155V, 1.045V ~ 1.89V, 1.71V, 2.375V ~ 2.625V
141mA (Typ)
-40°C ~ 85°C
64-TQFP Exposed Pad
64-HTQFP (10x10)
-
-
Showing
of 6

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.