Lighting, Ballast Controllers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Search Entry

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Voltage - Supply
Current - Supply
Current - Output Source/Sink
Dimming
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
FDS86242
IC BALLAST CNTRL 350KHZ 8SOP
onsemi
0
In Stock
2 500 : 7,86521 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Ballast Controller
250kHz ~ 350kHz
13V ~ 20V
2.5 mA
-
No
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
FDS86242
IC BALLAST CNTRL 350KHZ 8SOP
onsemi
0
In Stock
Obsolete
-
Tube
Obsolete
Ballast Controller
250kHz ~ 350kHz
13V ~ 20V
2.5 mA
-
No
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
FDS86242
IC BALLAST CNTRL 350KHZ 8SOP
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Ballast Controller
250kHz ~ 350kHz
13V ~ 20V
2.5 mA
-
No
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Lighting, Ballast Controllers


Products in this family are used to implement control and regulation functions necessary or useful for the operation of non-LED lighting agents such as fluorescent, electroluminescent, and HID lamps. The specific function set incorporated into a given device varies with the intended use, and available products may or may not incorporate resources for direct manipulation of the power supplied to the driven load.