FL7930BMX-G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 5 262
Unit Price: 39,78000 Kč
Datasheet
Ballast Controller Controller 250kHz ~ 350kHz No 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL7930BMX-G

DigiKey Part Number
FL7930BMX-GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FL7930BMX-G
Description
IC BALLAST CNTRL 350KHZ 8SOP
Customer Reference
Detailed Description
Ballast Controller Controller 250kHz ~ 350kHz No 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FL7930BMX-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Ballast Controller
Frequency
250kHz ~ 350kHz
Voltage - Supply
13V ~ 20V
Current - Supply
2.5 mA
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable