LED Drivers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Search Entry

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Topology
Internal Switch(s)
Number of Outputs
Voltage - Supply (Min)
Voltage - Supply (Max)
Voltage - Output
Current - Output / Channel
Frequency
Dimming
Applications
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
M5M5256DFP-70XG#BM
IC LED DRIVER LINEAR PWM 28SOIC
Fairchild Semiconductor
1 014
Marketplace
183 : 34,52202 Kč
Bulk
-
Bulk
Active
Linear
-
No
4
10.5V
35V
-
-
-
PWM
Backlight
-40°C ~ 125°C (TA)
Surface Mount
28-SOIC (0.295", 7.50mm Width)
28-SOIC
FAN73893MX
IC LED DRIVER LINEAR PWM 28SOIC
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Linear
-
No
4
10.5V
35V
-
-
-
PWM
Backlight
-40°C ~ 125°C (TA)
Surface Mount
28-SOIC (0.295", 7.50mm Width)
28-SOIC
FAN73893MX
IC LED DRIVER LINEAR PWM 28SOIC
onsemi
0
In Stock
Obsolete
-
Tube
Obsolete
Linear
-
No
4
10.5V
35V
-
-
-
PWM
Backlight
-40°C ~ 125°C (TA)
Surface Mount
28-SOIC (0.295", 7.50mm Width)
28-SOIC
Showing
of 3

LED Drivers


Devices in the LED driver PMIC (Power Management Integrated Circuit) family are used to supply a current flow of controlled value to a load, typically a Light Emitting Diode, from a power source having a nominally fixed voltage. Key differentiators from the very similar products designed for voltage regulation include a characteristically lower feedback voltage (to improve system efficiency) and high prevalence of provisions for external control of the device's operating point, used to implement dimming functions in lighting applications.