
FAN7346MX | |
|---|---|
DigiKey Part Number | 2156-FAN7346MX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN7346MX |
Description | IC LED DRIVER LINEAR PWM 28SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear PWM Dimming 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 10.5V | |
Voltage - Supply (Max) | 35V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 183 | 34,52202 Kč | 6 317,53 Kč |
| Unit Price without VAT: | 34,52202 Kč |
|---|---|
| Unit Price with VAT: | 41,77164 Kč |

