G3VM-61UR1(TR05) | |
|---|---|
DigiKey Part Number | Z8008TR-ND - Tape & Reel (TR) Z8008CT-ND - Cut Tape (CT) Z8008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-61UR1(TR05) |
Description | SSR RELAY SPST-NO 120MA 0-60V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61UR1(TR05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 15 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-VSON | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,58000 Kč | 221,58 Kč |
| 10 | 208,39300 Kč | 2 083,93 Kč |
| 25 | 159,85680 Kč | 3 996,42 Kč |
| 50 | 158,22540 Kč | 7 911,27 Kč |
| 100 | 156,59430 Kč | 15 659,43 Kč |
| 250 | 148,85196 Kč | 37 212,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 130,08786 Kč | 65 043,93 Kč |
| 1 000 | 126,62136 Kč | 126 621,36 Kč |
| Unit Price without VAT: | 221,58000 Kč |
|---|---|
| Unit Price with VAT: | 268,11180 Kč |